
OD8038-12HBVXE10A | |
|---|---|
DigiKey Part Number | 1053-OD8038-12HBVXE10A-ND |
Manufacturer | |
Manufacturer Product Number | OD8038-12HBVXE10A |
Description | Thermal Products |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 105.0 CFM (2.94m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 105.0 CFM (2.94m³/min) | |
Static Pressure | 1.300 in H2O (323.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 62.3dB(A) | |
Power (Watts) | 24 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 2.00A | |
Voltage Range | 8 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,51000 Kč | 535,51 Kč |
| 10 | 438,34500 Kč | 4 383,45 Kč |
| 25 | 401,72680 Kč | 10 043,17 Kč |
| 50 | 375,42680 Kč | 18 771,34 Kč |
| 100 | 364,69130 Kč | 36 469,13 Kč |
| Unit Price without VAT: | 535,51000 Kč |
|---|---|
| Unit Price with VAT: | 647,96710 Kč |



