Direct

OD8032-12LB | |
|---|---|
DigiKey Part Number | OD8032-12LB-ND |
Manufacturer | |
Manufacturer Product Number | OD8032-12LB |
Description | FAN AXIAL 80.5X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80.5mm L x 80.5mm H Ball 40.0 CFM (1.12m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD8032-12LB Models |
Category | Noise 31.0dB |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Current Rating (Amps) 0.350A |
Size / Dimension Square - 80.5mm L x 80.5mm H | Voltage Range 8 ~ 17VDC |
Width 32.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 40.0 CFM (1.12m³/min) | Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Static Pressure 0.200 in H2O (49.8 Pa) | Lifetime @ Temp. 60000 Hrs @ 40°C |
Bearing Type Ball | Base Product Number |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAD1-08032CBLW12 | Qualtek | 23 | Q629-ND | 363,72000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 286,16673 Kč | 148 806,70 Kč |
| Unit Price without VAT: | 286,16673 Kč |
|---|---|
| Unit Price with VAT: | 346,26174 Kč |


