
OD6038-24MBVXC | |
|---|---|
DigiKey Part Number | OD6038-24MBVXC-ND |
Manufacturer | |
Manufacturer Product Number | OD6038-24MBVXC |
Description | FAN AXIAL 60X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 48.0 CFM (1.34m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD6038-24MBVXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 48.0 CFM (1.34m³/min) | |
Static Pressure | 0.970 in H2O (241.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 58.0dB | |
Power (Watts) | 10 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.430A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 397,90150 Kč | 15 916,06 Kč |
| Unit Price without VAT: | 397,90150 Kč |
|---|---|
| Unit Price with VAT: | 481,46082 Kč |









