
OD6025-48HBXE | |
|---|---|
DigiKey Part Number | 1053-OD6025-48HBXE-ND |
Manufacturer | |
Manufacturer Product Number | OD6025-48HBXE |
Description | FAN AXIAL 60X25MM 48VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 49.0 CFM (1.37m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 49.0 CFM (1.37m³/min) | |
Static Pressure | 0.780 in H2O (194.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 63.1dB(A) | |
Power (Watts) | 7.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 0.200A | |
Voltage Range | 28 ~ 52VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,03000 Kč | 514,03 Kč |
| 10 | 413,70300 Kč | 4 137,03 Kč |
| 25 | 376,72920 Kč | 9 418,23 Kč |
| 50 | 350,43980 Kč | 17 521,99 Kč |
| 100 | 335,75800 Kč | 33 575,80 Kč |
| Unit Price without VAT: | 514,03000 Kč |
|---|---|
| Unit Price with VAT: | 621,97630 Kč |










