



OD3010-05MB02A | |
|---|---|
DigiKey Part Number | 1053-1676-ND |
Manufacturer | |
Manufacturer Product Number | OD3010-05MB02A |
Description | FAN AXIAL 30X10MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Ball 3.3 CFM (0.092m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD3010-05MB02A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 3.3 CFM (0.092m³/min) | |
Static Pressure | 0.180 in H2O (45.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 28.4dB(A) | |
Power (Watts) | 400 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus | |
Weight | 0.018 lb (8.16 g) | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 50000 Hrs @ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,54000 Kč | 377,54 Kč |
| 10 | 304,68100 Kč | 3 046,81 Kč |
| 40 | 264,42775 Kč | 10 577,11 Kč |
| 80 | 245,89713 Kč | 19 671,77 Kč |
| 120 | 242,40092 Kč | 29 088,11 Kč |
| Unit Price without VAT: | 377,54000 Kč |
|---|---|
| Unit Price with VAT: | 456,82340 Kč |

