
OD3010-05HB01A | |
|---|---|
DigiKey Part Number | OD3010-05HB01A-ND |
Manufacturer | |
Manufacturer Product Number | OD3010-05HB01A |
Description | FAN AXIAL 30X10.2MM 5VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Ball 5.0 CFM (0.140m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD3010-05HB01A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.20mm | |
Air Flow | 5.0 CFM (0.140m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 30.2dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 242,40090 Kč | 126 048,47 Kč |
| Unit Price without VAT: | 242,40090 Kč |
|---|---|
| Unit Price with VAT: | 293,30509 Kč |

