


OD254AP-48HBIP69K | |
|---|---|
DigiKey Part Number | 1053-OD254AP-48HBIP69K-ND |
Manufacturer | |
Manufacturer Product Number | OD254AP-48HBIP69K |
Description | FAN IMP MTRZD 254X89MM 48VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 254mm Dia Ball 830.0 CFM (23.24m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD254AP-48HBIP69K Models |
Category | Noise 62.1dB(A) |
Mfr | Power (Watts) 65 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Size / Dimension Round - 254mm Dia | Approval Agency CE, cURus, TUV, UR |
Width 89.00mm | Current Rating (Amps) 1.30A |
Air Flow 830.0 CFM (23.24m³/min) | Voltage Range 24 ~ 52VDC |
Static Pressure 0.790 in H2O (196.8 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 90000 Hrs @ 35°C |
Features Auto Restart |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 384,45000 Kč | 4 384,45 Kč |
| 10 | 3 474,17200 Kč | 34 741,72 Kč |
| 26 | 3 253,45808 Kč | 84 589,91 Kč |
| Unit Price without VAT: | 4 384,45000 Kč |
|---|---|
| Unit Price with VAT: | 5 305,18450 Kč |



