Fan Motorized Impellers 24VDC Round - 254mm Dia Ball 830.0 CFM (23.24m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Motorized Impellers 24VDC Round - 254mm Dia Ball 830.0 CFM (23.24m³/min) 2 Terminals
Orion Fans presents - What does IP68 mean?

OD254AP-24HTBIP68

DigiKey Part Number
1053-OD254AP-24HTBIP68-ND
Manufacturer
Manufacturer Product Number
OD254AP-24HTBIP68
Description
FAN IMP MTRZD 254X89MM 24VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 24VDC Round - 254mm Dia Ball 830.0 CFM (23.24m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OD254AP-24HTBIP68 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 254mm Dia
Width
89.00mm
Air Flow
830.0 CFM (23.24m³/min)
Static Pressure
0.790 in H2O (196.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
62.1dB(A)
Power (Watts)
65 W
RPM
Termination
2 Terminals
Ingress Protection
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, cURus, TUV, UR
Weight
-
Current Rating (Amps)
2.65A
Voltage Range
16 ~ 26VDC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
90000 Hrs @ 35°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
2003 128,28205 Kč625 656,41 Kč
Unit Price without VAT:3 128,28205 Kč
Unit Price with VAT:3 785,22128 Kč