
OD254AP-24HBIP68D | |
|---|---|
DigiKey Part Number | 1053-OD254AP-24HBIP68D-ND |
Manufacturer | |
Manufacturer Product Number | OD254AP-24HBIP68D |
Description | 24VDC FAN CLASS 1 ZONE 2 830CFM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 254mm Dia Ball 830.0 CFM (23.24m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD254AP-24HBIP68D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 830.0 CFM (23.24m³/min) | |
Static Pressure | 0.790 in H2O (196.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 62.1dB(A) | |
Power (Watts) | 64 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 2.65A | |
Voltage Range | 16 ~ 26VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 90000 Hrs @ 35°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 608,91000 Kč | 6 608,91 Kč |
| 10 | 5 225,56200 Kč | 52 255,62 Kč |
| 25 | 5 029,81880 Kč | 125 745,47 Kč |
| Unit Price without VAT: | 6 608,91000 Kč |
|---|---|
| Unit Price with VAT: | 7 996,78110 Kč |


