Fan Tubeaxial 12VDC Round - 254mm Dia Ball 830.0 CFM (23.24m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Round - 254mm Dia Ball 830.0 CFM (23.24m³/min) 2 Wire Leads
Orion Fans presents - What does IP68 mean?

OD254AP-12HBIP68

DigiKey Part Number
1053-OD254AP-12HBIP68-ND
Manufacturer
Manufacturer Product Number
OD254AP-12HBIP68
Description
FAN IMP MTRZD 254X89MM 12VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Round - 254mm Dia Ball 830.0 CFM (23.24m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD254AP-12HBIP68 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 254mm Dia
Width
89.00mm
Air Flow
830.0 CFM (23.24m³/min)
Static Pressure
0.790 in H2O (196.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
62.1dB(A)
Power (Watts)
65 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, cURus, TUV, UR
Weight
-
Current Rating (Amps)
5.40A
Voltage Range
9 ~ 13.8VDC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
90000 Hrs @ 35°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 227,11000 Kč4 227,11 Kč
103 350,35700 Kč33 503,57 Kč
263 128,28192 Kč81 335,33 Kč
Unit Price without VAT:4 227,11000 Kč
Unit Price with VAT:5 114,80310 Kč