


OD172SAP-48HBXCIP69K | |
|---|---|
DigiKey Part Number | 1053-OD172SAP-48HBXCIP69K-ND |
Manufacturer | |
Manufacturer Product Number | OD172SAP-48HBXCIP69K |
Description | FAN AXIAL 172X51.6MM 48VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 152mm H Ball 323.0 CFM (9.04m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD172SAP-48HBXCIP69K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 152mm H | |
Width | 51.60mm | |
Air Flow | 323.0 CFM (9.04m³/min) | |
Static Pressure | 1.060 in H2O (264.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 63.5dB | |
Power (Watts) | 49.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 1.3 lbs (600.0 g) | |
Current Rating (Amps) | 1.03A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 90000 Hrs @ 35°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 599,76000 Kč | 2 599,76 Kč |
| 10 | 2 066,51800 Kč | 20 665,18 Kč |
| 25 | 1 877,39760 Kč | 46 934,94 Kč |
| 50 | 1 867,14220 Kč | 93 357,11 Kč |
| Unit Price without VAT: | 2 599,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 145,70960 Kč |









