
OD172SAP-24HHB10AZ | |
|---|---|
DigiKey Part Number | 1053-OD172SAP-24HHB10AZ-ND |
Manufacturer | |
Manufacturer Product Number | OD172SAP-24HHB10AZ |
Description | 24VDC 172X150X51MM REVERSIBLE FL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 152mm H Ball 310.0 CFM (8.68m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 152mm H | |
Width | 51.00mm | |
Air Flow | 310.0 CFM (8.68m³/min) | |
Static Pressure | 1.280 in H2O (318.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Reversible Flow, Speed Sensor (Tach) | |
Noise | 60.0dB | |
Power (Watts) | 24 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 5 ~ 149°F (-15 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 0.970A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 437,03000 Kč | 2 437,03 Kč |
| 10 | 1 938,07300 Kč | 19 380,73 Kč |
| 25 | 1 760,81680 Kč | 44 020,42 Kč |
| 50 | 1 743,48500 Kč | 87 174,25 Kč |
| Unit Price without VAT: | 2 437,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 948,80630 Kč |









