Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 285.2 CFM (7.99m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD1238-48H3BVXE

DigiKey Part Number
1053-OD1238-48H3BVXE-ND
Manufacturer
Manufacturer Product Number
OD1238-48H3BVXE
Description
FAN AXIAL 120X38MM 48VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 285.2 CFM (7.99m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
285.2 CFM (7.99m³/min)
Static Pressure
2.300 in H2O (572.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
64.6dB(A)
Power (Watts)
77.7 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, cURus, TUV, UR
Weight
-
Current Rating (Amps)
1.6A
Voltage Range
30 ~ 52VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 002,86000 Kč1 002,86 Kč
10802,62800 Kč8 026,28 Kč
25730,01640 Kč18 250,41 Kč
50680,52420 Kč34 026,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 002,86000 Kč
Unit Price with VAT:1 213,46060 Kč