


OD1238-12HBXJ01A | |
|---|---|
DigiKey Part Number | 1053-1613-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-12HBXJ01A |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 250.0 CFM (7.00m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD1238-12HBXJ01A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 250.0 CFM (7.00m³/min) | |
Static Pressure | 1.480 in H2O (368.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 69.0dB | |
Power (Watts) | 44.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.827 lb (375.12 g) | |
Current Rating (Amps) | 3.7A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 959,40000 Kč | 959,40 Kč |
| 10 | 768,17000 Kč | 7 681,70 Kč |
| 40 | 665,11700 Kč | 26 604,68 Kč |
| 80 | 649,40513 Kč | 51 952,41 Kč |
| Unit Price without VAT: | 959,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 160,87400 Kč |











