Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 120.0 CFM (3.36m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD1232-48HB

DigiKey Part Number
1053-1140-ND
Manufacturer
Manufacturer Product Number
OD1232-48HB
Description
FAN AXIAL 120X32MM 48VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 120.0 CFM (3.36m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD1232-48HB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
32.00mm
Air Flow
120.0 CFM (3.36m³/min)
Static Pressure
0.420 in H2O (104.6 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
51.0dB
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.180A
Voltage Range
24 ~ 55.2VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Factory Stock: 2 980
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1626,16000 Kč626,16 Kč
10503,07000 Kč5 030,70 Kč
40435,99725 Kč17 439,89 Kč
80413,55563 Kč33 084,45 Kč
Manufacturers Standard Package
Unit Price without VAT:626,16000 Kč
Unit Price with VAT:757,65360 Kč