
OCN-1032RHHDWPK | |
|---|---|
DigiKey Part Number | 1053-1443-ND |
Manufacturer | |
Manufacturer Product Number | OCN-1032RHHDWPK |
Description | CAGE NUT/SCREW/WASH 10-32 8SETS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Hardware Kit Caged Nuts, Screws, Washers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hardware Kit | |
Features | Caged Nuts, Screws, Washers | |
For Use With/Related Products | Fan Trays | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,78000 Kč | 103,78 Kč |
| 5 | 88,78800 Kč | 443,94 Kč |
| 10 | 83,00000 Kč | 830,00 Kč |
| 25 | 75,91480 Kč | 1 897,87 Kč |
| 50 | 70,95540 Kč | 3 547,77 Kč |
| 100 | 66,32010 Kč | 6 632,01 Kč |
| 400 | 57,93750 Kč | 23 175,00 Kč |
| 800 | 55,25625 Kč | 44 205,00 Kč |
| Unit Price without VAT: | 103,78000 Kč |
|---|---|
| Unit Price with VAT: | 125,57380 Kč |


