Rack Fan Tray, AC, 3 Fans, 330 CFM 19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OAT302

DigiKey Part Number
1053-OAT302-ND
Manufacturer
Manufacturer Product Number
OAT302
Description
3 FAN TRAY 230V 330CFM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, AC, 3 Fans, 330 CFM 19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Type
Fan Tray
Voltage - Input
230VAC
Specifications
Fan Tray, AC, 3 Fans, 330 CFM
Size / Dimension
19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm)
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 501,34000 Kč4 501,34 Kč
Manufacturers Standard Package
Unit Price without VAT:4 501,34000 Kč
Unit Price with VAT:5 446,62140 Kč