Rack Fan Tray, AC, 3 Fans, 330 CFM 14.00" L x 19.00" W x 1.75" H (355.6mm x 482.6mm x 44.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OAT300S

DigiKey Part Number
1053-OAT300S-ND
Manufacturer
Manufacturer Product Number
OAT300S
Description
3 FAN TRAY 115V 14" DEEP 330CFM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, AC, 3 Fans, 330 CFM 14.00" L x 19.00" W x 1.75" H (355.6mm x 482.6mm x 44.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Type
Fan Tray
Voltage - Input
115VAC
Specifications
Fan Tray, AC, 3 Fans, 330 CFM
Size / Dimension
14.00" L x 19.00" W x 1.75" H (355.6mm x 482.6mm x 44.4mm)
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 184,62000 Kč5 184,62 Kč
64 368,14333 Kč26 208,86 Kč
Manufacturers Standard Package
Unit Price without VAT:5 184,62000 Kč
Unit Price with VAT:6 273,39020 Kč