



OAM125AN-22-1WB | |
|---|---|
DigiKey Part Number | 1053-OAM125AN-22-1WB-ND |
Manufacturer | |
Manufacturer Product Number | OAM125AN-22-1WB |
Description | AC MOTORS - 230V 48 X 99 X 125MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Motor For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Motor | |
Fits Fan Size | - | |
Length | 4.84" (123.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 918,83040 Kč | 45 941,52 Kč |
| Unit Price without VAT: | 918,83040 Kč |
|---|---|
| Unit Price with VAT: | 1 111,78478 Kč |

