
OAB908AN-11-1/2 | |
|---|---|
DigiKey Part Number | 1053-1121-ND |
Manufacturer | |
Manufacturer Product Number | OAB908AN-11-1/2 |
Description | FAN BLOWER 183X70MM 120VAC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 115VAC Rectangular/Rounded - 183mm L x 189.8mm H Ball 75.0 ~ 100.0 CFM (2.10 ~ 2.80m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 183mm L x 189.8mm H | |
Width | 70.00mm | |
Air Flow | 75.0 ~ 100.0 CFM (2.10 ~ 2.80m³/min) | |
Static Pressure | 1.40/1.80 in H2O (348.7/448.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower | |
Features | Dual Speed, Thermal Overload Protector (TOP) | |
Noise | 55/68dB | |
Power (Watts) | 65.0W, 80.0W | |
RPM | 2400/3100 RPM | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | cURus | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 125VAC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 214,25000 Kč | 2 214,25 Kč |
| 10 | 1 791,77600 Kč | 17 917,76 Kč |
| 30 | 1 626,11267 Kč | 48 783,38 Kč |
| Unit Price without VAT: | 2 214,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 679,24250 Kč |



