
OAB800AN-22-1WB | |
|---|---|
DigiKey Part Number | 1053-OAB800AN-22-1WB-ND |
Manufacturer | |
Manufacturer Product Number | OAB800AN-22-1WB |
Description | FAN BLOWER 125X39MM 230VAC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 230VAC Rectangular/Rounded - 125mm L x 126mm H Ball 30.0 CFM (0.840m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 125mm L x 126mm H | |
Width | 39.00mm | |
Air Flow | 30.0 CFM (0.840m³/min) | |
Static Pressure | 0.510 in H2O (127.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower | |
Features | - | |
Noise | 48.0dB | |
Power (Watts) | 18.00W | |
RPM | 2800 RPM | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | - | |
Voltage Range | 200 ~ 240VAC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 778,85000 Kč | 778,85 Kč |
| 10 | 635,39400 Kč | 6 353,94 Kč |
| 40 | 555,67800 Kč | 22 227,12 Kč |
| 80 | 540,72188 Kč | 43 257,75 Kč |
| Unit Price without VAT: | 778,85000 Kč |
|---|---|
| Unit Price with VAT: | 942,40850 Kč |


