OAB800AN-11-3B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OAB800AN-11-3WB

DigiKey Part Number
1053-OAB800AN-11-3WB-ND
Manufacturer
Manufacturer Product Number
OAB800AN-11-3WB
Description
FAN BLOWER 125X39MM 115VAC WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Blower 115VAC Rectangular/Rounded - 125mm L x 126mm H Ball 14.0 CFM (0.392m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Rectangular/Rounded - 125mm L x 126mm H
Width
39.00mm
Air Flow
14.0 CFM (0.392m³/min)
Static Pressure
0.190 in H2O (47.3 Pa)
Bearing Type
Ball
Fan Type
Blower
Features
-
Noise
28.0dB
Power (Watts)
9.00W
RPM
1400 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
cURus, TUV
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
-
Voltage Range
100 ~ 120VAC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1778,85000 Kč778,85 Kč
10635,39400 Kč6 353,94 Kč
40555,67800 Kč22 227,12 Kč
80540,72188 Kč43 257,75 Kč
Manufacturers Standard Package
Unit Price without VAT:778,85000 Kč
Unit Price with VAT:942,40850 Kč