
OAB800AN-11-2WB | |
|---|---|
DigiKey Part Number | 1053-OAB800AN-11-2WB-ND |
Manufacturer | |
Manufacturer Product Number | OAB800AN-11-2WB |
Description | FAN BLOWER 125X39MM 115VAC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 115VAC Rectangular/Rounded - 125mm L x 126mm H Ball 22.0 CFM (0.616m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 125mm L x 126mm H | |
Width | 39.00mm | |
Air Flow | 22.0 CFM (0.616m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower | |
Features | - | |
Noise | 39.0dB | |
Power (Watts) | 12.00W | |
RPM | 2100 RPM | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 120VAC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,51000 Kč | 835,51 Kč |
| 10 | 669,62600 Kč | 6 696,26 Kč |
| 40 | 579,95950 Kč | 23 198,38 Kč |
| 80 | 560,96163 Kč | 44 876,93 Kč |
| Unit Price without VAT: | 835,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 010,96710 Kč |


