Fan Motorized Impellers 230VAC Round - 360mm Dia Ball 1645.0 CFM (46.06m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OAB360-22-1

DigiKey Part Number
1053-1698-ND
Manufacturer
Manufacturer Product Number
OAB360-22-1
Description
FAN IMP MTRZD 360X167 230V W/CAP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 230VAC Round - 360mm Dia Ball 1645.0 CFM (46.06m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OAB360-22-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 360mm Dia
Width
167.3mm
Air Flow
1645.0 CFM (46.06m³/min)
Static Pressure
2.200 in H2O (548.0 Pa)
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
Permanent Split Capacitor Motor, Thermal Overload Protector (TOP)
Noise
70.0dB
Power (Watts)
265W
RPM
1600 RPM
Termination
4 Wire Leads
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-40 ~ 176°F (-40 ~ 80°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
1.20A
Voltage Range
200 ~ 240VAC
Material - Frame
Aluminum
Material - Blade
Metal
Lifetime @ Temp.
40000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 817,82000 Kč9 817,82 Kč
107 748,74500 Kč77 487,45 Kč
257 662,92600 Kč191 573,15 Kč
Manufacturers Standard Package
Unit Price without VAT:9 817,82000 Kč
Unit Price with VAT:11 879,56220 Kč