
OAB220-11-456 | |
|---|---|
DigiKey Part Number | 1053-OAB220-11-456-ND |
Manufacturer | |
Manufacturer Product Number | OAB220-11-456 |
Description | 3-SPEED 115VAC IMPELLER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 220mm Dia Ball 265.0 CFM (7.42m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 220mm Dia | |
Width | 76.00mm | |
Air Flow | 265.0 CFM (7.42m³/min) | |
Static Pressure | 1.020 in H2O (254.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 62.0dB | |
Power (Watts) | 48.00W | |
RPM | 1430 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 132VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA66), Nylon 6/6 | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 878,20000 Kč | 2 878,20 Kč |
| 10 | 2 286,43000 Kč | 22 864,30 Kč |
| 25 | 2 080,06200 Kč | 52 001,55 Kč |
| Unit Price without VAT: | 2 878,20000 Kč |
|---|---|
| Unit Price with VAT: | 3 482,62200 Kč |

