
OAB18055-22-1WB | |
|---|---|
DigiKey Part Number | 1053-1786-ND |
Manufacturer | |
Manufacturer Product Number | OAB18055-22-1WB |
Description | FAN IMP MTRZD 182X55MM 230VAC W/ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 182mm Dia Ball 290.0 CFM (8.12m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 67.0dB |
Manufacturer Orion Fans | Power (Watts) 78.0W |
Series | RPM 2800 RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection IP55 - Dust Protected, Water Resistant |
Voltage - Rated 230VAC | Operating Temperature -40 ~ 140°F (-40 ~ 60°C) |
Size / Dimension Round - 182mm Dia | Weight 2.7 lbs (1.2 kg) |
Width 55.00mm | Current Rating (Amps) 0.340A |
Air Flow 290.0 CFM (8.12m³/min) | Material - Frame Aluminum |
Static Pressure 1.400 in H2O (348.7 Pa) | Material - Blade Thermoplastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type Motorized Impellers | Base Product Number |
Features Capacitor |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 2 370,22750 Kč | 18 961,82 Kč |
| Unit Price without VAT: | 2 370,22750 Kč |
|---|---|
| Unit Price with VAT: | 2 867,97528 Kč |

