


OAB18055-11-1WB | |
|---|---|
DigiKey Part Number | 1053-1785-ND |
Manufacturer | |
Manufacturer Product Number | OAB18055-11-1WB |
Description | FAN IMP MTRZD 182X55MM 115VAC W/ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 182mm Dia Ball 290.0 CFM (8.12m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 67.0dB |
Manufacturer Orion Fans | Power (Watts) 78.0W |
Series | RPM 2800 RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection IP55 - Dust Protected, Water Resistant |
Voltage - Rated 115VAC | Operating Temperature -40 ~ 140°F (-40 ~ 60°C) |
Size / Dimension Round - 182mm Dia | Weight 2.7 lbs (1.2 kg) |
Width 55.00mm | Current Rating (Amps) 0.700A |
Air Flow 290.0 CFM (8.12m³/min) | Material - Frame Aluminum |
Static Pressure 1.400 in H2O (348.7 Pa) | Material - Blade Thermoplastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type Motorized Impellers | Base Product Number |
Features Capacitor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 541,10000 Kč | 3 541,10 Kč |
| 10 | 2 809,40600 Kč | 28 094,06 Kč |
| 25 | 2 591,89240 Kč | 64 797,31 Kč |
| Unit Price without VAT: | 3 541,10000 Kč |
|---|---|
| Unit Price with VAT: | 4 284,73100 Kč |

