Fan Motorized Impellers 230VAC Round - 133mm Dia Ball 188.0 CFM (5.26m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OAB13391-22-1WB

DigiKey Part Number
1053-1784-ND
Manufacturer
Manufacturer Product Number
OAB13391-22-1WB
Description
FAN IMP MTRZD 133X91MM 230VAC W/
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 230VAC Round - 133mm Dia Ball 188.0 CFM (5.26m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
60.0dB
Manufacturer
Orion Fans
Power (Watts)
39.00W
Series
RPM
3200 RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Ingress Protection
IP55 - Dust Protected, Water Resistant
Voltage - Rated
230VAC
Operating Temperature
-40 ~ 140°F (-40 ~ 60°C)
Size / Dimension
Round - 133mm Dia
Weight
2.7 lbs (1.2 kg)
Width
91.50mm
Current Rating (Amps)
0.210A
Air Flow
188.0 CFM (5.26m³/min)
Material - Frame
Aluminum
Static Pressure
0.880 in H2O (219.2 Pa)
Material - Blade
Thermoplastic
Bearing Type
Ball
Lifetime @ Temp.
40000 Hrs @ 40°C
Fan Type
Motorized Impellers
Base Product Number
Features
Thermal Overload Protector (TOP)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Factory Stock: 169
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 519,97000 Kč2 519,97 Kč
102 003,62900 Kč20 036,29 Kč
251 820,32520 Kč45 508,13 Kč
501 806,54200 Kč90 327,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2 519,97000 Kč
Unit Price with VAT:3 049,16370 Kč