Parametric Equivalent

OAB13391-11-1WB | |
|---|---|
DigiKey Part Number | 1053-1783-ND |
Manufacturer | |
Manufacturer Product Number | OAB13391-11-1WB |
Description | FAN IMP MTRZD 133X91MM 115VAC W/ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 133mm Dia Ball 188.0 CFM (5.26m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 60.0dB |
Manufacturer Orion Fans | Power (Watts) 41.00W |
Series | RPM 3200 RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection IP55 - Dust Protected, Water Resistant |
Voltage - Rated 115VAC | Operating Temperature -40 ~ 140°F (-40 ~ 60°C) |
Size / Dimension Round - 133mm Dia | Weight 2.7 lbs (1.2 kg) |
Width 91.50mm | Current Rating (Amps) 0.430A |
Air Flow 188.0 CFM (5.26m³/min) | Material - Frame Aluminum |
Static Pressure 0.880 in H2O (219.2 Pa) | Material - Blade Thermoplastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type Motorized Impellers | Base Product Number |
Features Thermal Overload Protector (TOP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF133(91)APA12-H1S2A | Mechatronics Fan Group | 1 | 1570-1179-ND | 1 930,77000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 1 884,29056 Kč | 33 917,23 Kč |
| Unit Price without VAT: | 1 884,29056 Kč |
|---|---|
| Unit Price with VAT: | 2 279,99158 Kč |


