


OA280LFG111T | |
|---|---|
DigiKey Part Number | 1053-1576-ND |
Manufacturer | |
Manufacturer Product Number | OA280LFG111T |
Description | FAN AXIAL 323X141.5MM 115VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 320mm L x 320mm H Ball 1130.0 CFM (31.64m³/min) Terminal Block |
Datasheet | Datasheet |
Category | Noise 70.0dB |
Manufacturer Orion Fans | Power (Watts) 148W |
Series | RPM 2700 RPM |
Packaging Box | Termination Terminal Block |
Part Status Active | Operating Temperature -40 ~ 140°F (-40 ~ 60°C) |
Voltage - Rated 115VAC | Approval Agency cURus, TUV |
Size / Dimension Square - 320mm L x 320mm H | Current Rating (Amps) 1.50A |
Width 141.5mm | Voltage Range 100 ~ 125VAC |
Air Flow 1130.0 CFM (31.64m³/min) | Material - Frame Aluminum |
Static Pressure 0.650 in H2O (161.9 Pa) | Material - Blade Metal |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
Features Capacitor, Kit, Thermal Overload Protector (TOP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 302,76000 Kč | 6 302,76 Kč |
| 10 | 4 984,69400 Kč | 49 846,94 Kč |
| 25 | 4 782,50440 Kč | 119 562,61 Kč |
| Unit Price without VAT: | 6 302,76000 Kč |
|---|---|
| Unit Price with VAT: | 7 626,33960 Kč |




