



OA280AP-11-1WB1868 | |
|---|---|
DigiKey Part Number | 1053-OA280AP-11-1WB1868-ND |
Manufacturer | |
Manufacturer Product Number | OA280AP-11-1WB1868 |
Description | FAN 115AC 280X280X89MM IP68 WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 280mm L x 280mm H Ball 1300.0 CFM (36.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA280AP-11-1WB1868 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 280mm L x 280mm H | |
Width | 89.00mm | |
Air Flow | 1300.0 CFM (36.40m³/min) | |
Static Pressure | 0.750 in H2O (186.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 73.0dB | |
Power (Watts) | 210W | |
RPM | 3200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 7.4 lbs (3.4 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | 50000 Hrs @ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 411,18000 Kč | 5 411,18 Kč |
| 10 | 4 282,96200 Kč | 42 829,62 Kč |
| 25 | 4 066,76680 Kč | 101 669,17 Kč |
| Unit Price without VAT: | 5 411,18000 Kč |
|---|---|
| Unit Price with VAT: | 6 547,52780 Kč |


