
OA280AN-22-1TB18 | |
|---|---|
DigiKey Part Number | 1053-1071-ND |
Manufacturer | |
Manufacturer Product Number | OA280AN-22-1TB18 |
Description | FAN AXIAL 280X80MM BALL 230VAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 280mm L x 280mm H Ball 1130.0 CFM (31.64m³/min) Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | OA280AN-22-1TB18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 280mm L x 280mm H | |
Width | 80.00mm | |
Air Flow | 1130.0 CFM (31.64m³/min) | |
Static Pressure | 0.780 in H2O (194.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 70.0dB | |
Power (Watts) | 158W | |
RPM | 2700 RPM | |
Termination | Terminal Block | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -40 ~ 176°F (-40 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 6.2 lbs (2.8 kg) | |
Current Rating (Amps) | 0.820A | |
Voltage Range | 200 ~ 240VAC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 859,78000 Kč | 4 859,78 Kč |
| 12 | 3 775,84250 Kč | 45 310,11 Kč |
| 30 | 3 627,82433 Kč | 108 834,73 Kč |
| Unit Price without VAT: | 4 859,78000 Kč |
|---|---|
| Unit Price with VAT: | 5 880,33380 Kč |


