
OA254EC-UR-1TBIP68 | |
|---|---|
DigiKey Part Number | 1053-OA254EC-UR-1TBIP68-ND |
Manufacturer | |
Manufacturer Product Number | OA254EC-UR-1TBIP68 |
Description | Thermal Products |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115/230VAC Round - 254mm Dia Ball 500.0 CFM (14.00m³/min) 2 Terminals |
EDA/CAD Models | OA254EC-UR-1TBIP68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 500.0 CFM (14.00m³/min) | |
Static Pressure | 0.480 in H2O (119.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart | |
Noise | 56.2dB(A) | |
Power (Watts) | 22.00W | |
RPM | 1700 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 95 ~ 264VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 451,08000 Kč | 5 451,08 Kč |
| Unit Price without VAT: | 5 451,08000 Kč |
|---|---|
| Unit Price with VAT: | 6 595,80680 Kč |

