Fan Tubeaxial 115VAC Square - 225mm L x 225mm H Ball 620.0 CFM (17.36m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 225mm L x 225mm H Ball 620.0 CFM (17.36m³/min) 2 Terminals
OA225AP-xx-1TB1869K_view2
OA225AP-xx-1TB1869K_view3

OA225AP-11-1TB1869K

DigiKey Part Number
1053-OA225AP-11-1TB1869K-ND
Manufacturer
Manufacturer Product Number
OA225AP-11-1TB1869K
Description
AC FAN, IP69K, 225X225X80MM, 115
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 225mm L x 225mm H Ball 620.0 CFM (17.36m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA225AP-11-1TB1869K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 225mm L x 225mm H
Width
80.00mm
Air Flow
620.0 CFM (17.36m³/min)
Static Pressure
0.740 in H2O (184.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
66.0dB
Power (Watts)
80.0W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-22 ~ 176°F (-30 ~ 80°C)
Approval Agency
CE, cURus, TUV, UR
Weight
4.8 lbs (2.2 kg)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Metal
Lifetime @ Temp.
45000 Hrs @ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 772,29000 Kč3 772,29 Kč
102 991,83700 Kč29 918,37 Kč
252 772,05520 Kč69 301,38 Kč
Manufacturers Standard Package
Unit Price without VAT:3 772,29000 Kč
Unit Price with VAT:4 564,47090 Kč