
OA225AP-11-1TB1868 | |
|---|---|
DigiKey Part Number | 1053-OA225AP-11-1TB1868-ND |
Manufacturer | |
Manufacturer Product Number | OA225AP-11-1TB1868 |
Description | FAN 115AC 225X240X80MM IP68 TERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 225mm L x 225mm H Ball 620.0 CFM (17.36m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA225AP-11-1TB1868 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 225mm L x 225mm H | |
Width | 80.00mm | |
Air Flow | 620.0 CFM (17.36m³/min) | |
Static Pressure | 0.740 in H2O (184.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 66.0dB | |
Power (Watts) | 80.0W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 4.8 lbs (2.2 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | 45000 Hrs @ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 014,40000 Kč | 4 014,40 Kč |
| 10 | 3 182,56200 Kč | 31 825,62 Kč |
| 25 | 2 961,22200 Kč | 74 030,55 Kč |
| Unit Price without VAT: | 4 014,40000 Kč |
|---|---|
| Unit Price with VAT: | 4 857,42400 Kč |





