



OA205AN-11-1WB1856 | |
|---|---|
DigiKey Part Number | 1053-1543-ND |
Manufacturer | |
Manufacturer Product Number | OA205AN-11-1WB1856 |
Description | FAN AXIAL 205X72MM 115VAC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 205mm L x 205mm H Ball 590.0 CFM (16.52m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA205AN-11-1WB1856 Models |
Category | Noise 67.0dB |
Manufacturer Orion Fans | Power (Watts) 80.0W |
Series | RPM 3000 RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection IP56 - Dust Protected, Water Resistant |
Voltage - Rated 115VAC | Operating Temperature -22 ~ 176°F (-30 ~ 80°C) |
Size / Dimension Square - 205mm L x 205mm H | Approval Agency CE, cURus, TUV, UR |
Width 72.00mm | Weight 5.1 lbs (2.3 kg) |
Air Flow 590.0 CFM (16.52m³/min) | Voltage Range 100 ~ 120VAC |
Static Pressure 0.860 in H2O (214.2 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Metal |
Fan Type Tubeaxial | Lifetime @ Temp. 50000 Hrs @ 55°C |
Features Capacitor, Thermal Overload Protector (TOP) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 929,01000 Kč | 2 929,01 Kč |
| 12 | 2 282,76250 Kč | 27 393,15 Kč |
| 30 | 2 119,09700 Kč | 63 572,91 Kč |
| Unit Price without VAT: | 2 929,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 544,10210 Kč |

