Fan Tubeaxial 115VAC Rectangular/Rounded - 220mm L x 200mm H Ball 485.0 CFM (13.58m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Rectangular/Rounded - 220mm L x 200mm H Ball 485.0 CFM (13.58m³/min) 2 Wire Leads
OA200AP-11-1WB1869K_view2
OA200AP-11-1WB1869K_view3

OA200AP-11-1WB1869K

DigiKey Part Number
1053-OA200AP-11-1WB1869K-ND
Manufacturer
Manufacturer Product Number
OA200AP-11-1WB1869K
Description
AC FAN, IP69K, 220X220X72MM, 115
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Rectangular/Rounded - 220mm L x 200mm H Ball 485.0 CFM (13.58m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Rectangular/Rounded - 220mm L x 200mm H
Width
70.00mm
Air Flow
485.0 CFM (13.58m³/min)
Static Pressure
0.930 in H2O (231.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
68.0dB
Power (Watts)
105W
RPM
3300 RPM
Termination
2 Wire Leads
Ingress Protection
IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-22 ~ 176°F (-30 ~ 80°C)
Approval Agency
CE, cURus, TUV, UR
Weight
4.6 lbs (2.1 kg)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
50000 Hrs @ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 469,29000 Kč3 469,29 Kč
102 752,85900 Kč27 528,59 Kč
252 536,20560 Kč63 405,14 Kč
Manufacturers Standard Package
Unit Price without VAT:3 469,29000 Kč
Unit Price with VAT:4 197,84090 Kč