Fan Tubeaxial 115VAC Rectangular/Rounded - 220mm L x 200mm H Ball 485.0 CFM (13.58m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Rectangular/Rounded - 220mm L x 200mm H Ball 485.0 CFM (13.58m³/min) 2 Terminals
Harsh Environment Fans

OA200AN-11-1TB1856

DigiKey Part Number
1053-1538-ND
Manufacturer
Manufacturer Product Number
OA200AN-11-1TB1856
Description
FAN AXIAL 200X70MM 115VAC TERM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Rectangular/Rounded - 220mm L x 200mm H Ball 485.0 CFM (13.58m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
68.0dB
Manufacturer
Orion Fans
Power (Watts)
105W
Series
RPM
3300 RPM
Packaging
Box
Termination
2 Terminals
Part Status
Active
Ingress Protection
IP56 - Dust Protected, Water Resistant
Voltage - Rated
115VAC
Operating Temperature
-22 ~ 176°F (-30 ~ 80°C)
Size / Dimension
Rectangular/Rounded - 220mm L x 200mm H
Approval Agency
cURus, TUV
Width
70.00mm
Weight
4 lbs (1.8 kg)
Air Flow
485.0 CFM (13.58m³/min)
Voltage Range
100 ~ 120VAC
Static Pressure
0.930 in H2O (231.7 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Metal
Fan Type
Tubeaxial
Lifetime @ Temp.
50000 Hrs @ 55°C
Features
Capacitor, Thermal Overload Protector (TOP)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 047,86000 Kč3 047,86 Kč
102 420,35500 Kč24 203,55 Kč
302 210,43133 Kč66 312,94 Kč
Manufacturers Standard Package
Unit Price without VAT:3 047,86000 Kč
Unit Price with VAT:3 687,91060 Kč