
OA180APL-11-3TB | |
|---|---|
DigiKey Part Number | 1053-OA180APL-11-3TB-ND |
Manufacturer | |
Manufacturer Product Number | OA180APL-11-3TB |
Description | FAN AC 180X65 115V BALL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 180mm L x 180mm H Ball 210.0 CFM (5.88m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA180APL-11-3TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 180mm L x 180mm H | |
Width | 65.00mm | |
Air Flow | 210.0 CFM (5.88m³/min) | |
Static Pressure | 0.430 in H2O (107.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 40.0dB(A) | |
Power (Watts) | 38.00W | |
RPM | 1650 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 60 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 997,33000 Kč | 1 997,33 Kč |
| 10 | 1 590,49400 Kč | 15 904,94 Kč |
| 30 | 1 417,84800 Kč | 42 535,44 Kč |
| 50 | 1 411,82160 Kč | 70 591,08 Kč |
| Unit Price without VAT: | 1 997,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 416,76930 Kč |






