



OA180AP-11-1TB1868 | |
|---|---|
DigiKey Part Number | 1053-OA180AP-11-1TB1868-ND |
Manufacturer | |
Manufacturer Product Number | OA180AP-11-1TB1868 |
Description | FAN 115AC 176X176X89MM IP68 TERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 176mm L x 176mm H Ball 380.0 CFM (10.64m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA180AP-11-1TB1868 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 176mm L x 176mm H | |
Width | 89.00mm | |
Air Flow | 380.0 CFM (10.64m³/min) | |
Static Pressure | 0.760 in H2O (189.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 63.0dB | |
Power (Watts) | 80.0W | |
RPM | 3250 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 4.1 lbs (1.9 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | 50000 Hrs @ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 963,45000 Kč | 2 963,45 Kč |
| 10 | 2 353,79200 Kč | 23 537,92 Kč |
| 25 | 2 145,57560 Kč | 53 639,39 Kč |
| Unit Price without VAT: | 2 963,45000 Kč |
|---|---|
| Unit Price with VAT: | 3 585,77450 Kč |

