Fan Tubeaxial 230VAC Square - 176mm L x 176mm H Ball 380.0 CFM (10.64m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Square - 176mm L x 176mm H Ball 380.0 CFM (10.64m³/min) 2 Terminals
Harsh Environment Fans

OA180AN-22-1TB1856

DigiKey Part Number
1053-1536-ND
Manufacturer
Manufacturer Product Number
OA180AN-22-1TB1856
Description
FAN AXIAL 176X89MM 230VAC TERM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 176mm L x 176mm H Ball 380.0 CFM (10.64m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
63.0dB
Manufacturer
Orion Fans
Power (Watts)
80.0W
Series
RPM
3250 RPM
Packaging
Box
Termination
2 Terminals
Part Status
Active
Ingress Protection
IP56 - Dust Protected, Water Resistant
Voltage - Rated
230VAC
Operating Temperature
-22 ~ 176°F (-30 ~ 80°C)
Size / Dimension
Square - 176mm L x 176mm H
Approval Agency
cURus, TUV
Width
89.00mm
Weight
4.1 lbs (1.9 kg)
Air Flow
380.0 CFM (10.64m³/min)
Voltage Range
200 ~ 240VAC
Static Pressure
0.760 in H2O (189.3 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Metal
Fan Type
Tubeaxial
Lifetime @ Temp.
50000 Hrs @ 55°C
Features
Capacitor, Thermal Overload Protector (TOP)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 60
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
12 529,84000 Kč2 529,84 Kč
102 011,29300 Kč20 112,93 Kč
301 813,91233 Kč54 417,37 Kč
Manufacturers Standard Package
Unit Price without VAT:2 529,84000 Kč
Unit Price with VAT:3 061,10640 Kč