Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 228.0 CFM (6.38m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 228.0 CFM (6.38m³/min) 2 Terminals
OA172SAPL_IP55_view2
Harsh Environment Fans

OA172SAPL-11-1TBIP55

DigiKey Part Number
1053-1499-ND
Manufacturer
Manufacturer Product Number
OA172SAPL-11-1TBIP55
Description
FAN AXIAL 172X38MM 115VAC TERM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 228.0 CFM (6.38m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA172SAPL-11-1TBIP55 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
38.50mm
Air Flow
228.0 CFM (6.38m³/min)
Static Pressure
0.870 in H2O (216.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
58.0dB
Power (Watts)
28.00W
RPM
3400 RPM
Termination
2 Terminals
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
1.6 lbs (725.7 g)
Current Rating (Amps)
-
Voltage Range
103 ~ 126VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 3 740
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 329,38000 Kč1 329,38 Kč
20988,10300 Kč19 762,06 Kč
40918,76750 Kč36 750,70 Kč
60917,19267 Kč55 031,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 329,38000 Kč
Unit Price with VAT:1 608,54980 Kč