
OA172SAP-22-1TBXCSF | |
|---|---|
DigiKey Part Number | 1053-1560-ND |
Manufacturer | |
Manufacturer Product Number | OA172SAP-22-1TBXCSF |
Description | FAN AXIAL 172X55MM 230VAC TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 293.0 CFM (8.20m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA172SAP-22-1TBXCSF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 55.00mm | |
Air Flow | 293.0 CFM (8.20m³/min) | |
Static Pressure | 0.900 in H2O (224.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Salt Fog Rated | |
Noise | 60.0dB | |
Power (Watts) | 38.00W | |
RPM | 3400 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 2.4 lbs (1.1 kg) | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 207 ~ 253VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 943,23000 Kč | 1 943,23 Kč |
| 20 | 1 718,47500 Kč | 34 369,50 Kč |
| Unit Price without VAT: | 1 943,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 351,30830 Kč |















