
OA172SAP-11-1TBXCSF | |
|---|---|
DigiKey Part Number | 1053-1559-ND |
Manufacturer | |
Manufacturer Product Number | OA172SAP-11-1TBXCSF |
Description | FAN AXIAL 172X55MM 115VAC TERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 293.0 CFM (8.20m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA172SAP-11-1TBXCSF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 55.00mm | |
Air Flow | 293.0 CFM (8.20m³/min) | |
Static Pressure | 0.900 in H2O (224.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Salt Fog Rated | |
Noise | 60.0dB | |
Power (Watts) | 38.00W | |
RPM | 3400 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 2.4 lbs (1.1 kg) | |
Current Rating (Amps) | 0.340A | |
Voltage Range | 103 ~ 126VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 513,67000 Kč | 2 513,67 Kč |
| 20 | 1 858,80600 Kč | 37 176,12 Kč |
| 40 | 1 801,62850 Kč | 72 065,14 Kč |
| Unit Price without VAT: | 2 513,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 041,54070 Kč |















