OA172-Hinged-LFFK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA172LFGH111T

DigiKey Part Number
1053-1754-ND
Manufacturer
Manufacturer Product Number
OA172LFGH111T
Description
FAN AXIAL 207X112.3MM 115VAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 207mm L x 207mm H Ball 235.0 CFM (6.58m³/min) 2 Terminals or 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA172LFGH111T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 207mm L x 207mm H
Width
112.3mm
Air Flow
235.0 CFM (6.58m³/min)
Static Pressure
0.700 in H2O (174.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Kit
Noise
52.0dB
Power (Watts)
35.00W
RPM
3200 RPM
Termination
2 Terminals or 2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
cURus, TUV
Current Rating (Amps)
-
Voltage Range
80 ~ 130VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
101 438,87400 Kč14 388,74 Kč
Unit Price without VAT:1 438,87400 Kč
Unit Price with VAT:1 741,03754 Kč