



OA172AP-22-1WB1855 | |
|---|---|
DigiKey Part Number | 1053-1525-ND |
Manufacturer | |
Manufacturer Product Number | OA172AP-22-1WB1855 |
Description | FAN AXIAL 172X51MM 230VAC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 172mm Dia Ball 215.0 CFM (6.02m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA172AP-22-1WB1855 Models |
Category | Power (Watts) 42.00W |
Manufacturer Orion Fans | RPM 3200 RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Ingress Protection IP55 - Dust Protected, Water Resistant |
Part Status Active | Operating Temperature -22 ~ 176°F (-30 ~ 80°C) |
Voltage - Rated 230VAC | Approval Agency cURus |
Size / Dimension Round - 172mm Dia | Weight 3 lbs (1.4 kg) |
Width 51.00mm | Voltage Range 200 ~ 240VAC |
Air Flow 215.0 CFM (6.02m³/min) | Material - Frame Aluminum |
Static Pressure 0.510 in H2O (127.0 Pa) | Material - Blade Metal |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 55°C |
Fan Type Tubeaxial | Base Product Number |
Noise 59.0dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 | 1 341,22539 Kč | 273 609,98 Kč |
| Unit Price without VAT: | 1 341,22539 Kč |
|---|---|
| Unit Price with VAT: | 1 622,88272 Kč |

