



OA162AP-22-1WB1855 | |
|---|---|
DigiKey Part Number | 1053-1529-ND |
Manufacturer | |
Manufacturer Product Number | OA162AP-22-1WB1855 |
Description | FAN AXIAL 172X55MM 230VAC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 210.0 CFM (5.88m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA162AP-22-1WB1855 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 55.00mm | |
Air Flow | 210.0 CFM (5.88m³/min) | |
Static Pressure | 0.420 in H2O (104.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 54.0dB | |
Power (Watts) | 42.00W | |
RPM | 3200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | cURus | |
Weight | 2.7 lbs (1.2 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 200 ~ 240VAC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 50000 Hrs @ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 652,96000 Kč | 1 652,96 Kč |
| 12 | 1 293,40667 Kč | 15 520,88 Kč |
| 36 | 1 155,22833 Kč | 41 588,22 Kč |
| Unit Price without VAT: | 1 652,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 000,08160 Kč |









