
OA125EC-UR-1WB | |
|---|---|
DigiKey Part Number | 1053-OA125EC-UR-1WB-ND |
Manufacturer | |
Manufacturer Product Number | OA125EC-UR-1WB |
Description | EC FAN 120X25MM 85-265VAC 80CFM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110/220VAC Square - 120mm L x 120mm H Ball 80.0 CFM (2.24m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA125EC-UR-1WB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 110/220VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 80.0 CFM (2.24m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage, Electronic Commutation (EC) | |
Noise | 49.0dB | |
Power (Watts) | 2.80W | |
RPM | 3000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | - | |
Voltage Range | 85 ~ 265VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,18000 Kč | 562,18 Kč |
| 10 | 459,95800 Kč | 4 599,58 Kč |
| 25 | 421,47120 Kč | 10 536,78 Kč |
| 50 | 393,85760 Kč | 19 692,88 Kč |
| 100 | 384,06000 Kč | 38 406,00 Kč |
| Unit Price without VAT: | 562,18000 Kč |
|---|---|
| Unit Price with VAT: | 680,23780 Kč |










