Similar
Similar



OA119AP-11-1WB1855 | |
|---|---|
DigiKey Part Number | 1053-1515-ND |
Manufacturer | |
Manufacturer Product Number | OA119AP-11-1WB1855 |
Description | FAN AXIAL 127X38.5MM 115VAC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 127mm L x 127mm H Ball 128.0 CFM (3.58m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.50mm | |
Air Flow | 128.0 CFM (3.58m³/min) | |
Static Pressure | 0.290 in H2O (72.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 48.0dB | |
Power (Watts) | 26.00W | |
RPM | 2950 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.4 lbs (635 g) | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 120VAC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 50000 Hrs @ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 761,19325 Kč | 30 447,73 Kč |
| Unit Price without VAT: | 761,19325 Kč |
|---|---|
| Unit Price with VAT: | 921,04383 Kč |



