Fan Tubeaxial 115VAC Square - 156mm L x 156mm H Ball 106.0 CFM (2.97m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA109LFGS111T

DigiKey Part Number
1053-1748-ND
Manufacturer
Manufacturer Product Number
OA109LFGS111T
Description
FAN AXIAL 156X76.8MM 115VAC TERM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 156mm L x 156mm H Ball 106.0 CFM (2.97m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
46.0dB
Manufacturer
Orion Fans
Power (Watts)
12.00W
Series
RPM
3100 RPM
Packaging
Box
Termination
2 Terminals
Part Status
Active
Ingress Protection
IP55 - Dust Protected, Water Resistant
Voltage - Rated
115VAC
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 156mm L x 156mm H
Approval Agency
cURus, TUV
Width
76.80mm
Current Rating (Amps)
0.160A
Air Flow
106.0 CFM (2.97m³/min)
Material - Frame
Aluminum
Static Pressure
0.320 in H2O (79.7 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Lifetime @ Temp.
40000 Hrs @ 40°C
Fan Type
Tubeaxial
Base Product Number
Features
Kit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1953,73000 Kč953,73 Kč
10776,75800 Kč7 767,58 Kč
25776,40520 Kč19 410,13 Kč
Manufacturers Standard Package
Unit Price without VAT:953,73000 Kč
Unit Price with VAT:1 154,01330 Kč